1000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603Y0500102KXT

DigiKey Part Number
1608-1367-2-ND - Tape & Reel (TR)
1608-1367-1-ND - Cut Tape (CT)
1608-1367-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0603Y0500102KXT
Description
CAP CER 1000PF 50V X7R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603Y0500102KXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination, High Temperature
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.031" (0.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,241
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥105.00000¥105
10¥65.00000¥650
50¥49.20000¥2,460
100¥44.34000¥4,434
500¥36.13800¥18,069
1,000¥33.60600¥33,606
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥29.80925¥119,237
8,000¥28.39763¥227,181
12,000¥27.69083¥332,290
20,000¥26.90710¥538,142
28,000¥26.44904¥740,573
40,000¥26.00830¥1,040,332
Manufacturers Standard Package
Unit Price without JCT:¥105.00000
Unit Price with JCT:¥115.50000