Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

0603Y0250821KFT | |
|---|---|
DigiKey Part Number | 0603Y0250821KFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603Y0250821KFT |
Description | CAP CER 820PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±10% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603Y0250821KFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.031" (0.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603Y0250821FCT | Knowles Syfer | 0 | 0603Y0250821FCT-ND | ¥106.73675 | Upgrade |
| 0603Y0250821FFT | Knowles Syfer | 0 | 0603Y0250821FFT-ND | ¥133.79975 | Upgrade |
| 0603Y0250821GCT | Knowles Syfer | 0 | 0603Y0250821GCT-ND | ¥56.03775 | Upgrade |
| 0603Y0250821GFT | Knowles Syfer | 0 | 0603Y0250821GFT-ND | ¥70.02100 | Upgrade |
| 0603Y0250821JCT | Knowles Syfer | 0 | 0603Y0250821JCT-ND | ¥32.30975 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥36.24375 | ¥144,975 |
| Unit Price without JCT: | ¥36.24375 |
|---|---|
| Unit Price with JCT: | ¥39.86813 |


