0603Y0250101JCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥90.62975
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥184.63850
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥47.69775
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥96.24775
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥90.62975
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥184.63850
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥47.69775
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥96.24775
Datasheet

Upgrade


Knowles Syfer
In Stock: 6,710
Unit Price: ¥110.00000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥55.07900
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥90.62975
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥184.63850
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥47.69775
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥96.24775
Datasheet
100 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603Y0250101JCT

DigiKey Part Number
0603Y0250101JCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603Y0250101JCT
Description
CAP CER 100PF 25V C0G/NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
100 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603Y0250101JCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination, High Temperature
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.031" (0.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (31)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0603Y0250101FCTKnowles Syfer00603Y0250101FCT-ND¥90.62975Upgrade
0603Y0250101FFTKnowles Syfer00603Y0250101FFT-ND¥184.63850Upgrade
0603Y0250101GCTKnowles Syfer00603Y0250101GCT-ND¥47.69775Upgrade
0603Y0250101GFTKnowles Syfer00603Y0250101GFT-ND¥96.24775Upgrade
0603Y0500101FCTKnowles Syfer00603Y0500101FCT-ND¥90.62975Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥29.92800¥119,712
Manufacturers Standard Package
Unit Price without JCT:¥29.92800
Unit Price with JCT:¥32.92080