Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

0603Y0160181JXT | |
|---|---|
DigiKey Part Number | 0603Y0160181JXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603Y0160181JXT |
Description | CAP CER 180PF 16V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603Y0160181JXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.031" (0.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603Y0250181JDT | Knowles Syfer | 0 | 0603Y0250181JDT-ND | ¥41.88925 | Upgrade |
| 0603Y0250181JXT | Knowles Syfer | 0 | 0603Y0250181JXT-ND | ¥34.29275 | Upgrade |
| 0603Y0500181JDT | Knowles Syfer | 0 | 0603Y0500181JDT-ND | ¥41.88925 | Upgrade |
| 0603Y0500181JXT | Knowles Syfer | 0 | 0603Y0500181JXT-ND | ¥34.29275 | Upgrade |
| 0603Y0630181JDT | Knowles Syfer | 0 | 0603Y0630181JDT-ND | ¥41.88925 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥34.29275 | ¥137,171 |
| Unit Price without JCT: | ¥34.29275 |
|---|---|
| Unit Price with JCT: | ¥37.72203 |


