Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

0603Y0160122GFT | |
|---|---|
DigiKey Part Number | 0603Y0160122GFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603Y0160122GFT |
Description | CAP CER 1200PF 16V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±2% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603Y0160122GFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.031" (0.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603Y0160122FCT | Knowles Syfer | 0 | 0603Y0160122FCT-ND | ¥120.23475 | Upgrade |
| 0603Y0160122FFT | Knowles Syfer | 0 | 0603Y0160122FFT-ND | ¥150.80025 | Upgrade |
| 0603Y0250122FCT | Knowles Syfer | 0 | 0603Y0250122FCT-ND | ¥116.16425 | Upgrade |
| 0603Y0250122GCT | Knowles Syfer | 0 | 0603Y0250122GCT-ND | ¥60.93575 | Upgrade |
| 0603Y0500122FCT | Knowles Syfer | 0 | 0603Y0500122FCT-ND | ¥121.94250 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥78.78900 | ¥315,156 |
| Unit Price without JCT: | ¥78.78900 |
|---|---|
| Unit Price with JCT: | ¥86.66790 |


