Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

0603Y0160102JXT | |
|---|---|
DigiKey Part Number | 0603Y0160102JXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603Y0160102JXT |
Description | CAP CER 1000PF 16V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603Y0160102JXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.031" (0.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603Y0250102JDT | Knowles Syfer | 0 | 0603Y0250102JDT-ND | ¥0.26408 | Upgrade |
| 0603Y0250102JXT | Knowles Syfer | 0 | 0603Y0250102JXT-ND | ¥0.20897 | Upgrade |
| 0603Y0500102JDT | Knowles Syfer | 0 | 0603Y0500102JDT-ND | ¥0.26408 | Upgrade |
| 0603Y0500102JXT | Knowles Syfer | 0 | 0603Y0500102JXT-ND | ¥0.20897 | Upgrade |
| 0603Y0630102JDT | Knowles Syfer | 0 | 0603Y0630102JDT-ND | ¥0.26408 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥34.72700 | ¥138,908 |
| Unit Price without JCT: | ¥34.72700 |
|---|---|
| Unit Price with JCT: | ¥38.19970 |


