0603J2000820KFT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥171.61850
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥89.51300
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥51.30225
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥171.61850
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥89.51300
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥51.30225
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥46.09025
Datasheet
82 pF ±10% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603J2000820KFT

DigiKey Part Number
0603J2000820KFT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603J2000820KFT
Description
CAP CER 82PF 200V C0G/NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
82 pF ±10% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603J2000820KFT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Temperature
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.031" (0.80mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0603J2000820FFTKnowles Syfer00603J2000820FFT-ND¥171.61850Upgrade
0603J2000820GFTKnowles Syfer00603J2000820GFT-ND¥89.51300Upgrade
0603J2000820JFTKnowles Syfer00603J2000820JFT-ND¥51.30225Upgrade
0603J2500820FFTKnowles Syfer00603J2500820FFT-ND¥171.61850Upgrade
0603J2500820GFTKnowles Syfer00603J2500820GFT-ND¥89.51300Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥46.09025¥184,361
Manufacturers Standard Package
Unit Price without JCT:¥46.09025
Unit Price with JCT:¥50.69928