Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

0603J0250181JDT | |
|---|---|
DigiKey Part Number | 0603J0250181JDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603J0250181JDT |
Description | CAP CER 180PF 25V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603J0250181JDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.031" (0.80mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603J0500181JDT | Knowles Syfer | 0 | 0603J0500181JDT-ND | ¥42.00850 | Upgrade |
| 0603J0630181JDT | Knowles Syfer | 0 | 0603J0630181JDT-ND | ¥42.00850 | Upgrade |
| 0603J1000181JDT | Knowles Syfer | 0 | 0603J1000181JDT-ND | ¥42.00850 | Upgrade |
| 0603J0250181FFT | Knowles Syfer | 0 | 0603J0250181FFT-ND | ¥125.35475 | Similar |
| 0603J0250181GFT | Knowles Syfer | 0 | 0603J0250181GFT-ND | ¥65.69600 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥42.00850 | ¥168,034 |
| Unit Price without JCT: | ¥42.00850 |
|---|---|
| Unit Price with JCT: | ¥46.20935 |


