0603J0250103JXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 4,456
Unit Price: ¥92.00000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥25.99850
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥25.99850
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ¥53.63300
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ¥64.05150
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ¥31.31725
Datasheet

Direct


KEMET
In Stock: 128,897
Unit Price: ¥46.00000
Datasheet

Direct


YAGEO
In Stock: 12,354
Unit Price: ¥16.00000
Datasheet

Direct


KYOCERA AVX
In Stock: 36,761
Unit Price: ¥16.00000
Datasheet

Upgrade


KEMET
In Stock: 9,520
Unit Price: ¥67.00000
Datasheet

Upgrade


KEMET
In Stock: 7,518
Unit Price: ¥105.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 301,838
Unit Price: ¥16.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 49,090
Unit Price: ¥17.00000
Datasheet

Similar


KEMET
In Stock: 32,977
Unit Price: ¥218.00000
Datasheet
0603 (1608 Metric) 0,80mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603J0250103JXT

DigiKey Part Number
0603J0250103JXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603J0250103JXT
Description
CAP CER 10000PF 25V X7R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603J0250103JXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.031" (0.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥25.99850¥103,994
Manufacturers Standard Package
Unit Price without JCT:¥25.99850
Unit Price with JCT:¥28.59835