Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

0603J0160560FCT | |
|---|---|
DigiKey Part Number | 0603J0160560FCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603J0160560FCT |
Description | CAP CER 56PF 16V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±1% 16V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603J0160560FCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.031" (0.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603J0250560FCT | Knowles Syfer | 0 | 0603J0250560FCT-ND | ¥67.03875 | Upgrade |
| 0603J0500560FCT | Knowles Syfer | 0 | 0603J0500560FCT-ND | ¥67.03875 | Upgrade |
| 0603J0630560FCT | Knowles Syfer | 0 | 0603J0630560FCT-ND | ¥67.03875 | Upgrade |
| 0603J1000560FCT | Knowles Syfer | 0 | 0603J1000560FCT-ND | ¥67.03875 | Upgrade |
| C0603C560F1GACTU | KEMET | 0 | 399-C0603C560F1GACTUTR-ND | ¥53.76675 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥67.40900 | ¥269,636 |
| Unit Price without JCT: | ¥67.40900 |
|---|---|
| Unit Price with JCT: | ¥74.14990 |





