0603J0160103KDT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥61.86625
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥61.86625
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥41.86550
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥61.86625
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥41.86550
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥61.86625
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥41.86550
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥61.86625
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥41.86550
Datasheet
10000 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603J0160103KDT

DigiKey Part Number
0603J0160103KDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603J0160103KDT
Description
CAP CER 10000PF 16V X7R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603J0160103KDT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.031" (0.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥41.86550¥167,462
Manufacturers Standard Package
Unit Price without JCT:¥41.86550
Unit Price with JCT:¥46.05205