150 pF ±5% 10000V (10kV) Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5550N151J103LE

DigiKey Part Number
5550N151J103LE-ND
Manufacturer
Manufacturer Product Number
5550N151J103LE
Description
CAP CER 150PF 10KV C0G/NP0 RAD
Customer Reference
Detailed Description
150 pF ±5% 10000V (10kV) Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
5550N151J103LE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
High Voltage
Mfr
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.700" L x 0.402" W (17.78mm x 10.20mm)
Tolerance
±5%
Height - Seated (Max)
0.775" (19.68mm)
Voltage - Rated
Lead Spacing
0.580" (14.73mm)
Temperature Coefficient
Lead Style
Straight
Operating Temperature
-55°C ~ 125°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 202
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥5,763.00000¥5,763
10¥4,731.80000¥47,318
50¥4,319.30000¥215,965
100¥4,191.47000¥419,147
Manufacturers Standard Package
Unit Price without JCT:¥5,763.00000
Unit Price with JCT:¥6,339.30000