
NXT4559UPZ | |
|---|---|
DigiKey Part Number | 1727-NXT4559UPZTR-ND - Tape & Reel (TR) 1727-NXT4559UPZCT-ND - Cut Tape (CT) 1727-NXT4559UPZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NXT4559UPZ |
Description | IC XLTR VL BIDIR 9-WLCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 3 Channel 2.5Mbps 9-WLCSP (1.06x1.06) |
Datasheet | Datasheet |
Category | Voltage - VCCA 1.08 V ~ 1.98 V |
Manufacturer Nexperia USA Inc. | Voltage - VCCB 1.62 V ~ 3.3 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Output Type Open Drain, Push-Pull |
Part Status Active | Data Rate 2.5Mbps |
Translator Type Voltage Level | Operating Temperature -40°C ~ 85°C (TA) |
Channel Type Bidirectional | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 9-WFBGA, CSPBGA |
Channels per Circuit 3 | Supplier Device Package 9-WLCSP (1.06x1.06) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥103.00000 | ¥103 |
| 10 | ¥72.60000 | ¥726 |
| 25 | ¥65.00000 | ¥1,625 |
| 100 | ¥56.74000 | ¥5,674 |
| 250 | ¥52.78800 | ¥13,197 |
| 500 | ¥50.40800 | ¥25,204 |
| 1,000 | ¥49.32700 | ¥49,327 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥46.02467 | ¥138,074 |
| 6,000 | ¥44.83933 | ¥269,036 |
| 9,000 | ¥44.24622 | ¥398,216 |
| 15,000 | ¥43.58847 | ¥653,827 |
| 21,000 | ¥43.20424 | ¥907,289 |
| 30,000 | ¥42.83473 | ¥1,285,042 |
| Unit Price without JCT: | ¥103.00000 |
|---|---|
| Unit Price with JCT: | ¥113.30000 |

