
0402BB103K500NGT | |
|---|---|
DigiKey Part Number | 1763-1143-2-ND - Tape & Reel (TR) 1763-1143-1-ND - Cut Tape (CT) 1763-1143-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402BB103K500NGT |
Description | CAP CER 10000PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402BB103K500NGT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Gold Flash Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.040" L x 0.020" W (1.02mm x 0.51mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.61mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥392.00000 | ¥392 |
| 10 | ¥267.40000 | ¥2,674 |
| 50 | ¥217.70000 | ¥10,885 |
| 100 | ¥202.36000 | ¥20,236 |
| 500 | ¥176.40600 | ¥88,203 |
| 1,000 | ¥168.37100 | ¥168,371 |
| 2,500 | ¥159.88440 | ¥399,711 |
| 5,000 | ¥154.76600 | ¥773,830 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | ¥161.23325 | ¥3,224,665 |
| Unit Price without JCT: | ¥392.00000 |
|---|---|
| Unit Price with JCT: | ¥431.20000 |

