D15BV101K1BX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D10CG0R3A5BX

DigiKey Part Number
1761-D10CG0R3A5BX-ND
Manufacturer
Manufacturer Product Number
D10CG0R3A5BX
Description
CAP CER 0.3PF 50V SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.3 pF ±0.05pF 50V Ceramic Capacitor CG Nonstandard SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Capacitance
Tolerance
±0.05pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Bonding Mountable
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Nonstandard SMD
Size / Dimension
0.010" L x 0.010" W (0.25mm x 0.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in JPY
Tray
QuantityUnit PriceExt Price
100¥691.71000¥69,171
200¥661.88000¥132,376
300¥646.93000¥194,079
500¥630.35600¥315,178
700¥620.67000¥434,469
1,000¥611.34500¥611,345
1,200¥606.92917¥728,315
2,400¥592.04667¥1,420,912
2,500¥591.26080¥1,478,152
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥691.71000
Unit Price with JCT:¥760.88100