Similar

C17UL1R5B-7ZN-X0T | |
|---|---|
DigiKey Part Number | 1761-C17UL1R5B-7ZN-X0TTR-ND - Tape & Reel (TR) 1761-C17UL1R5B-7ZN-X0TCT-ND - Cut Tape (CT) 1761-C17UL1R5B-7ZN-X0TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C17UL1R5B-7ZN-X0T |
Description | HIGH-Q MLCC (UL): 1111, 1.5 PF ( |
Customer Reference | |
Detailed Description | 1.5 pF ±0.1pF 1000V (1kV) Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Ultra Low ESR, High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 1111 (2828 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.110" L x 0.110" W (2.80mm x 2.80mm) |
Voltage - Rated | Thickness (Max) 0.102" (2.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C17CF1R5B-7ZN-X0T | Knowles Dielectric Labs | 2,325 | 1761-C17CF1R5B-7ZN-X0TCT-ND | ¥984.00000 | Similar |


