
B031ND5S-T | |
---|---|
DigiKey Part Number | 1761-B031ND5S-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B031ND5S-T |
Description | FILTER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.125GHz Center Frequency Band Pass RF Filter (Radio Frequency) 430MHz Bandwidth 3.5dB 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 3.125GHz Center | |
Bandwidth | 430MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 3.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Size / Dimension | 0.500" L x 0.250" W (12.70mm x 6.35mm) | |
Height (Max) | 0.113" (2.87mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | ¥44,113.48000 | ¥4,411,348 |
Unit Price without JCT: | ¥44,113.48000 |
---|---|
Unit Price with JCT: | ¥48,524.82800 |