
MERP12-12P125 | |
|---|---|
DigiKey Part Number | 3746-MERP12-12P125-ND |
Manufacturer | |
Manufacturer Product Number | MERP12-12P125 |
Description | ENCODER MECH PULSE VERT PC PIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 12 Pulse Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knitter-Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | - | |
Encoder Type | Mechanical | |
Output Type | Pulse | |
Pulses per Revolution | 12 | |
Voltage - Supply | 5V | |
Actuator Type | 6mm Dia Flatted End | |
Detent | Yes | |
Built in Switch | No | |
Mounting Type | PCB, Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 30K | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥589.00000 | ¥589 |
| 5 | ¥505.20000 | ¥2,526 |
| 10 | ¥473.20000 | ¥4,732 |
| 25 | ¥433.96000 | ¥10,849 |
| 50 | ¥406.34000 | ¥20,317 |
| 100 | ¥380.45000 | ¥38,045 |
| 300 | ¥342.58000 | ¥102,774 |
| 500 | ¥326.20000 | ¥163,100 |
| 1,000 | ¥305.12300 | ¥305,123 |
| Unit Price without JCT: | ¥589.00000 |
|---|---|
| Unit Price with JCT: | ¥647.90000 |

