
ICSC259425L3SHRT22 | |
|---|---|
DigiKey Part Number | 3746-ICSC259425L3SHRT22TR-ND - Tape & Reel (TR) 3746-ICSC259425L3SHRT22CT-ND - Cut Tape (CT) 3746-ICSC259425L3SHRT22DKR-ND - Digi-Reel® |
Manufacturer | knitter-inductive |
Manufacturer Product Number | ICSC259425L3SHRT22 |
Description | CMC SMD, 2 LINES, 25OHM@100MHZ, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 25 Ohms @ 100 MHz 420mA DCR 220mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | knitter-inductive | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Impedance @ Frequency | 25 Ohms @ 100 MHz | |
Current Rating (Max) | 420mA | |
DC Resistance (DCR) (Max) | 220mOhm | |
Voltage Rating - DC | 20V | |
Voltage Rating - AC | - | |
Operating Temperature | -25°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height (Max) | 0.055" (1.40mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥46.00000 | ¥46 |
| 10 | ¥40.60000 | ¥406 |
| 100 | ¥35.94000 | ¥3,594 |
| 1,000 | ¥31.85700 | ¥31,857 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥30.71900 | ¥61,438 |
| 4,000 | ¥29.62125 | ¥118,485 |
| 6,000 | ¥28.99733 | ¥173,984 |
| 10,000 | ¥28.23050 | ¥282,305 |
| 14,000 | ¥27.73643 | ¥388,310 |
| 20,000 | ¥27.22200 | ¥544,440 |
| 50,000 | ¥25.94398 | ¥1,297,199 |
| Unit Price without JCT: | ¥46.00000 |
|---|---|
| Unit Price with JCT: | ¥50.60000 |

