
THGAMST0T24BAIL | |
---|---|
DigiKey Part Number | 1853-THGAMST0T24BAIL-ND |
Manufacturer | |
Manufacturer Product Number | THGAMST0T24BAIL |
Description | IC FLASH 1TBIT EMMC 153FBGA |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 1Tbit eMMC_5.1 200 MHz 153-BGA (11.5x13) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND | |
Memory Size | ||
Memory Organization | 128G x 8 | |
Memory Interface | eMMC_5.1 | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 153-BGA (11.5x13) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥7,456.00000 | ¥7,456 |
10 | ¥6,109.40000 | ¥61,094 |
25 | ¥5,773.16000 | ¥144,329 |
Unit Price without JCT: | ¥7,456.00000 |
---|---|
Unit Price with JCT: | ¥8,201.60000 |