
SDCS2/64GBCA | |
|---|---|
DigiKey Part Number | 6318-SDCS2/64GBCA-ND |
Manufacturer | Kingston Technology |
Manufacturer Product Number | SDCS2/64GBCA |
Description | MEM CD MICSD64GB 10UHS 1V10 FLSH |
Customer Reference | |
Detailed Description | Memory Card microSD™ 64GB Class 10, UHS Class 1, V10 FLASH - NAND |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingston Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Memory Type | microSD™ | |
Memory Size | 64GB | |
Speed | Class 10, UHS Class 1, V10 | |
Technology | FLASH - NAND | |
Operating Temperature | -25°C ~ 85°C |



