
WP7113YC | |
|---|---|
DigiKey Part Number | WP7113YC-ND |
Manufacturer | |
Manufacturer Product Number | WP7113YC |
Description | LED YELLOW CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Yellow 588nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
EDA/CAD Models | WP7113YC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 20° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 590nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | 5.00mm Dia | |
Height (Max) | 8.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥43.00000 | ¥43 |
| 10 | ¥29.40000 | ¥294 |
| 100 | ¥20.53000 | ¥2,053 |
| 500 | ¥16.53800 | ¥8,269 |
| 1,000 | ¥15.21500 | ¥15,215 |
| 2,000 | ¥14.08650 | ¥28,173 |
| 6,000 | ¥12.63117 | ¥75,787 |
| 10,000 | ¥12.07260 | ¥120,726 |
| 26,000 | ¥11.19312 | ¥291,021 |
| Unit Price without JCT: | ¥43.00000 |
|---|---|
| Unit Price with JCT: | ¥47.30000 |

