LED Circuit Board Indicator LED Circuit Board Indicator Single Green, Yellow Diffused, White 2.2V Green, 2.1V Yellow 25mA Green, 30mA Yellow Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WP59BL/GYW

DigiKey Part Number
754-1303-ND
Manufacturer
Manufacturer Product Number
WP59BL/GYW
Description
LED CBI 5MM GRN/YELLOW DIFF RA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Green, Yellow Diffused, White 2.2V Green, 2.1V Yellow 25mA Green, 30mA Yellow Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
WP59BL/GYW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kingbright
Series
-
Packaging
Bulk
Part Status
Active
Color
Green, Yellow
Wavelength - Peak
565nm, 590nm
Configuration
Single
Current
25mA Green, 30mA Yellow
Millicandela Rating
100mcd Green, 40mcd Yellow
Viewing Angle
30°
Lens Type
Diffused, White
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage Rating
2.2V Green, 2.1V Yellow
Mounting Type
Through Hole, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 724
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥179.00000¥179
10¥125.60000¥1,256
100¥93.07000¥9,307
500¥78.61600¥39,308
1,000¥73.88400¥73,884
2,000¥69.86950¥139,739
5,000¥65.48680¥327,434
10,000¥62.75630¥627,563
25,000¥59.78120¥1,494,530
Manufacturers Standard Package
Unit Price without JCT:¥179.00000
Unit Price with JCT:¥196.90000