
APTD3216SF3C-100MAV | |
|---|---|
DigiKey Part Number | 754-APTD3216SF3C-100MAVTR-ND - Tape & Reel (TR) 754-APTD3216SF3C-100MAVCT-ND - Cut Tape (CT) 754-APTD3216SF3C-100MAVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APTD3216SF3C-100MAV |
Description | 3.2X1.6MM HIGH RADIANCE & HIGH S |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.55V 100mA 80mW/sr @ 100mA 40° 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 80mW/sr @ 100mA | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.55V | |
Viewing Angle | 40° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥145.00000 | ¥145 |
| 10 | ¥100.70000 | ¥1,007 |
| 100 | ¥73.99000 | ¥7,399 |
| 500 | ¥62.03000 | ¥31,015 |
| 1,000 | ¥58.11200 | ¥58,112 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥54.78450 | ¥109,569 |
| 4,000 | ¥51.96325 | ¥207,853 |
| 6,000 | ¥50.51717 | ¥303,103 |
| 10,000 | ¥48.88430 | ¥488,843 |
| 14,000 | ¥47.91371 | ¥670,792 |
| 20,000 | ¥46.96710 | ¥939,342 |
| Unit Price without JCT: | ¥145.00000 |
|---|---|
| Unit Price with JCT: | ¥159.50000 |


