PSC05-11GWA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Kingbright
In Stock: 655
Unit Price: ¥711.00000
Datasheet
PSC05-11GWA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSC05-11GWA

DigiKey Part Number
PSC05-11GWA-ND
Manufacturer
Manufacturer Product Number
PSC05-11GWA
Description
DISPLAY 16SEG 0.5" SGL GRN 18DIP
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Green 16-Segment, Alphanumeric 1 Character Common Cathode 2.2V 20mA 0.984" H x 0.630" W x 0.374" D (25.00mm x 16.00mm x 9.50mm) 18-DIP (0.500", 12.70mm)
Datasheet
 Datasheet
EDA/CAD Models
PSC05-11GWA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kingbright
Series
-
Packaging
Tube
Part Status
Active
Number of Characters
1
Size / Dimension
0.984" H x 0.630" W x 0.374" D (25.00mm x 16.00mm x 9.50mm)
Digit/Alpha Size
0.50" (12.70mm)
Display Type
16-Segment, Alphanumeric
Common Pin
Common Cathode
Color
Green
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
20mA
Millicandela Rating
10mcd
Wavelength - Peak
565nm
Power Dissipation (Max)
62.5mW
Package / Case
18-DIP (0.500", 12.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.