Similar

AT2520SE9ZS | |
|---|---|
DigiKey Part Number | 754-1347-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AT2520SE9ZS |
Description | LED RED 623NM SMD |
Customer Reference | |
Detailed Description | LED Lighting Color - Red 623nm (Typ) 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Wavelength | 623nm (Typ) | |
Current - Test | 250mA | |
Voltage - Forward (Vf) (Typ) | 2.3V | |
Lumens/Watt @ Current - Test | 24 lm/W | |
Current - Max | 250mA | |
Luminous Flux @ Current/Temperature | 14lm (Typ) | |
Temperature - Test | 25°C | |
Viewing Angle | 130° | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | CSMD | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.041" (1.05mm) | |
Thermal Resistance of Package | 120°C/W | |
Base Product Number |


