Green, Yellow 570nm Green, 590nm Yellow LED Indication - Discrete 1.9V Green, 1.9V Yellow 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APTB1612LSYKCGKC

DigiKey Part Number
APTB1612LSYKCGKC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
APTB1612LSYKCGKC
Description
LED GRN/YLW CLEAR 4SMD
Customer Reference
Detailed Description
Green, Yellow 570nm Green, 590nm Yellow LED Indication - Discrete 1.9V Green, 1.9V Yellow 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
APTB1612LSYKCGKC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.20mm x 1.25mm
Voltage - Forward (Vf) (Typ)
1.9V Green, 1.9V Yellow
Current - Test
2mA Green, 2mA Yellow
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
574nm Green, 590nm Yellow
Features
-
Package / Case
4-SMD, No Lead
Supplier Device Package
Size / Dimension
1.60mm L x 1.25mm W
Height (Max)
0.85mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.