
APTB1612SURKSGC-F01 | |
|---|---|
DigiKey Part Number | 754-APTB1612SURKSGC-F01TR-ND - Tape & Reel (TR) 754-APTB1612SURKSGC-F01CT-ND - Cut Tape (CT) 754-APTB1612SURKSGC-F01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APTB1612SURKSGC-F01 |
Description | 1.6X1.2MM,RED/GRN.SMD LED |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green, Red 568nm Green, 630nm Red LED Indication - Discrete 2.2V Green, 1.95V Red 0605 (1613 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.25mm x 1.20mm | |
Voltage - Forward (Vf) (Typ) | 2.2V Green, 1.95V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 150° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm Green, 645nm Red | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0605 (1613 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.25mm W | |
Height (Max) | 0.85mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥70.00000 | ¥70 |
| 10 | ¥47.60000 | ¥476 |
| 100 | ¥33.99000 | ¥3,399 |
| 500 | ¥27.79600 | ¥13,898 |
| 1,000 | ¥25.75600 | ¥25,756 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥24.01850 | ¥48,037 |
| 4,000 | ¥22.54275 | ¥90,171 |
| 6,000 | ¥21.78550 | ¥130,713 |
| 10,000 | ¥20.92910 | ¥209,291 |
| 14,000 | ¥20.41957 | ¥285,874 |
| 20,000 | ¥19.92230 | ¥398,446 |
| 50,000 | ¥18.82442 | ¥941,221 |
| Unit Price without JCT: | ¥70.00000 |
|---|---|
| Unit Price with JCT: | ¥77.00000 |

