
APHCM2012ZGCK-F01 | |
|---|---|
DigiKey Part Number | 754-2120-2-ND - Tape & Reel (TR) 754-2120-1-ND - Cut Tape (CT) 754-2120-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APHCM2012ZGCK-F01 |
Description | LED GREEN CLEAR 2SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.3V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APHCM2012ZGCK-F01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.25mm x 1.20mm | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 110° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 515nm | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 0.50mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥73.00000 | ¥73 |
| 10 | ¥50.30000 | ¥503 |
| 100 | ¥35.93000 | ¥3,593 |
| 500 | ¥29.43800 | ¥14,719 |
| 1,000 | ¥27.29700 | ¥27,297 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥25.47750 | ¥50,955 |
| 4,000 | ¥23.93025 | ¥95,721 |
| 6,000 | ¥23.13650 | ¥138,819 |
| 10,000 | ¥22.23930 | ¥222,393 |
| 14,000 | ¥21.70543 | ¥303,876 |
| 20,000 | ¥21.18465 | ¥423,693 |
| 50,000 | ¥20.03436 | ¥1,001,718 |
| Unit Price without JCT: | ¥73.00000 |
|---|---|
| Unit Price with JCT: | ¥80.30000 |

