


S-82S1CAA-A8T2U | |
|---|---|
DigiKey Part Number | 1662-S-82S1CAA-A8T2UTR-ND - Tape & Reel (TR) 1662-S-82S1CAA-A8T2UCT-ND - Cut Tape (CT) 1662-S-82S1CAA-A8T2UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-82S1CAA-A8T2U |
Description | LITHIUM-ION BATTERY PROTECTION I |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer HSNT-8-B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | Over Current, Over Temperature | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Flat Leads Exposed Pad | |
Supplier Device Package | HSNT-8-B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥520.00000 | ¥520 |
| 10 | ¥388.90000 | ¥3,889 |
| 25 | ¥356.24000 | ¥8,906 |
| 100 | ¥320.36000 | ¥32,036 |
| 250 | ¥303.23600 | ¥75,809 |
| 500 | ¥298.25000 | ¥149,125 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥262.19040 | ¥1,310,952 |
| Unit Price without JCT: | ¥520.00000 |
|---|---|
| Unit Price with JCT: | ¥572.00000 |

