
APFA3010SEEZGKQBKC | |
---|---|
DigiKey Part Number | 754-1979-2-ND - Tape & Reel (TR) 754-1979-1-ND - Cut Tape (CT) 754-1979-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APFA3010SEEZGKQBKC |
Description | LED RGB CLEAR 4SMD R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 621nm Red, 525nm Green, 465nm Blue LED Indication - Discrete 2V Red, 3.3V Green, 3.3V Blue 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | APFA3010SEEZGKQBKC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2V Red, 3.3V Green, 3.3V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 630nm Red, 515nm Green, 460nm Blue | |
Features | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 1.50mm W | |
Height (Max) | 1.20mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥138.00000 | ¥138 |
10 | ¥96.40000 | ¥964 |
100 | ¥70.81000 | ¥7,081 |
500 | ¥59.36800 | ¥29,684 |
1,000 | ¥55.61800 | ¥55,618 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ¥52.43350 | ¥104,867 |
4,000 | ¥49.73350 | ¥198,934 |
6,000 | ¥48.34917 | ¥290,095 |
10,000 | ¥46.78650 | ¥467,865 |
14,000 | ¥45.85757 | ¥642,006 |
20,000 | ¥44.95160 | ¥899,032 |
Unit Price without JCT: | ¥138.00000 |
---|---|
Unit Price with JCT: | ¥151.80000 |