Phototransistors Side View 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Phototransistors Side View 2-SMD, No Lead
Kingbright IR LEDs | Digi-Key Daily

APA3010P3BT-GX

DigiKey Part Number
754-1841-2-ND - Tape & Reel (TR)
754-1841-1-ND - Cut Tape (CT)
754-1841-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APA3010P3BT-GX
Description
SENSOR PHOTO SIDE VIEW 2SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Phototransistors Side View 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
APA3010P3BT-GX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kingbright
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Collector Emitter Breakdown (Max)
30 V
Current - Dark (Id) (Max)
100 nA
Wavelength
-
Viewing Angle
-
Power - Max
100 mW
Mounting Type
Surface Mount, Right Angle
Orientation
Side View
Operating Temperature
-40°C ~ 85°C
Package / Case
2-SMD, No Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45,596
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥60.00000¥60
10¥40.60000¥406
100¥28.84000¥2,884
500¥23.46000¥11,730
1,000¥21.68900¥21,689
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000¥20.17850¥40,357
4,000¥18.89400¥75,576
6,000¥18.23483¥109,409
10,000¥17.48930¥174,893
14,000¥17.04557¥238,638
20,000¥16.61255¥332,251
50,000¥15.65602¥782,801
100,000¥15.06053¥1,506,053
Manufacturers Standard Package
Unit Price without JCT:¥60.00000
Unit Price with JCT:¥66.00000