
APA2107LSECK/J3-PRV | |
|---|---|
DigiKey Part Number | 754-2094-2-ND - Tape & Reel (TR) 754-2094-1-ND - Cut Tape (CT) 754-2094-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APA2107LSECK/J3-PRV |
Description | LED RED CLEAR 2SMD R/A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red 625nm LED Indication - Discrete 1.8V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | APA2107LSECK/J3-PRV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 1.70mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - Test | 2mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 640nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 2.10mm L x 1.00mm W | |
Height (Max) | 0.70mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥78.00000 | ¥78 |
| 10 | ¥53.40000 | ¥534 |
| 100 | ¥38.23000 | ¥3,823 |
| 500 | ¥31.38800 | ¥15,694 |
| 1,000 | ¥29.13300 | ¥29,133 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥27.21500 | ¥54,430 |
| 4,000 | ¥25.58525 | ¥102,341 |
| 6,000 | ¥24.74867 | ¥148,492 |
| 10,000 | ¥23.80330 | ¥238,033 |
| 14,000 | ¥23.24093 | ¥325,373 |
| 20,000 | ¥22.69230 | ¥453,846 |
| 50,000 | ¥21.48086 | ¥1,074,043 |
| Unit Price without JCT: | ¥78.00000 |
|---|---|
| Unit Price with JCT: | ¥85.80000 |









