Orange 601nm LED Indication - Discrete 2V 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APTD3216SEC

DigiKey Part Number
754-APTD3216SECTR-ND - Tape & Reel (TR)
754-APTD3216SECCT-ND - Cut Tape (CT)
754-APTD3216SECDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APTD3216SEC
Description
3.2X1.6MM,ORG SMD LED
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Orange 601nm LED Indication - Discrete 2V 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
1.60mm Dia
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
50°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
610nm
Features
-
Grade
-
Qualification
-
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 1.60mm W
Height (Max)
2.00mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,823
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥68.00000¥68
10¥46.10000¥461
100¥32.81000¥3,281
500¥26.80400¥13,402
1,000¥24.82600¥24,826
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000¥23.13950¥46,279
4,000¥21.70650¥86,826
6,000¥20.97100¥125,826
10,000¥20.13990¥201,399
14,000¥19.64514¥275,032
20,000¥19.16235¥383,247
50,000¥18.09626¥904,813
Manufacturers Standard Package
Unit Price without JCT:¥68.00000
Unit Price with JCT:¥74.80000