
AAA3528AVU/SURKCGKCT | |
|---|---|
DigiKey Part Number | 754-2201-2-ND - Tape & Reel (TR) 754-2201-1-ND - Cut Tape (CT) 754-2201-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AAA3528AVU/SURKCGKCT |
Description | LED CBI 2.85MM GRN/RED SMD RA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green, Red Clear 2.1V Green, 1.95V Red 20mA Green, 20mA Red Round with Domed Top 2.85mm Dia Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | AAA3528AVU/SURKCGKCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | Green, Red | |
Wavelength - Peak | 574nm, 645nm | |
Configuration | Single | |
Current | 20mA Green, 20mA Red | |
Millicandela Rating | 20mcd Green, 40mcd Red | |
Viewing Angle | 50° | |
Lens Type | Clear | |
Lens Style | Round with Domed Top | |
Lens Size | 2.85mm Dia | |
Voltage Rating | 2.1V Green, 1.95V Red | |
Mounting Type | Surface Mount, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥461.00000 | ¥461 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | ¥188.67890 | ¥3,773,578 |
| Unit Price without JCT: | ¥461.00000 |
|---|---|
| Unit Price with JCT: | ¥507.10000 |

