AA3021QBCT/D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AA3021SGS

DigiKey Part Number
754-1524-2-ND - Tape & Reel (TR)
754-1524-1-ND - Cut Tape (CT)
754-1524-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AA3021SGS
Description
LED GREEN CLEAR SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Green 568nm LED Indication - Discrete 2.2V 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
AA3021SGS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Oval with Flat Top
Lens Size
2.50mm x 1.50mm
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
20mA
Viewing Angle
125°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
565nm
Features
-
Package / Case
2-SMD, J-Lead
Supplier Device Package
Size / Dimension
2.70mm L x 2.00mm W
Height (Max)
1.50mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,592
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥57.00000¥57
10¥39.60000¥396
100¥28.04000¥2,804
500¥22.82200¥11,411
1,000¥21.10000¥21,100
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000¥19.63500¥39,270
4,000¥18.38950¥73,558
6,000¥17.74967¥106,498
10,000¥17.02640¥170,264
14,000¥16.59579¥232,341
20,000¥16.17580¥323,516
50,000¥15.24778¥762,389
100,000¥14.67001¥1,467,001
Manufacturers Standard Package
Unit Price without JCT:¥57.00000
Unit Price with JCT:¥62.70000