
KTZ8850EUC-TR | |
|---|---|
DigiKey Part Number | 2763-KTZ8850EUC-TR-ND - Tape & Reel (TR) 2763-KTZ8850EUC-TRCT-ND - Cut Tape (CT) 2763-KTZ8850EUC-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTZ8850EUC-TR |
Description | IC LED DVR REG 1.3A 18WLCSP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) I2C, PWM Dimming 1.3A 18-WLCSP (2.47x1.27) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kinetic Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | - | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 0.2V ~ 36V | |
Current - Output / Channel | 1.3A | |
Frequency | 1.1MHz | |
Dimming | I2C, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 18-BGA, WLCSP | |
Supplier Device Package | 18-WLCSP (2.47x1.27) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥140.00000 | ¥140 |
| 10 | ¥99.20000 | ¥992 |
| 25 | ¥89.28000 | ¥2,232 |
| 100 | ¥78.34000 | ¥7,834 |
| 250 | ¥73.11600 | ¥18,279 |
| 500 | ¥69.97000 | ¥34,985 |
| 1,000 | ¥67.38000 | ¥67,380 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥64.18033 | ¥192,541 |
| 6,000 | ¥62.61450 | ¥375,687 |
| 9,000 | ¥61.83067 | ¥556,476 |
| 15,000 | ¥60.96167 | ¥914,425 |
| 21,000 | ¥60.45438 | ¥1,269,542 |
| Unit Price without JCT: | ¥140.00000 |
|---|---|
| Unit Price with JCT: | ¥154.00000 |

