
KTS1898AEOAE-TA | |
|---|---|
DigiKey Part Number | 2763-KTS1898AEOAE-TA-ND |
Manufacturer | |
Manufacturer Product Number | KTS1898AEOAE-TA |
Description | 6ARMS VBUS ISINK LOAD SWITCH FOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 6A 25-WLCSP55 (2.56x2.56) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 3V ~ 32V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 6A | |
Rds On (Typ) | 24mOhm | |
Input Type | Non-Inverting | |
Features | Power Good, Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, Over Voltage, Short Circuit, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 25-WLCSP55 (2.56x2.56) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥319.00000 | ¥319 |
| 10 | ¥235.20000 | ¥2,352 |
| 25 | ¥214.04000 | ¥5,351 |
| 100 | ¥190.80000 | ¥19,080 |
| 250 | ¥179.72000 | ¥44,930 |
| 500 | ¥173.04200 | ¥86,521 |
| 1,000 | ¥167.54700 | ¥167,547 |
| 3,000 | ¥160.75800 | ¥482,274 |
| 6,000 | ¥157.43683 | ¥944,621 |
| Unit Price without JCT: | ¥319.00000 |
|---|---|
| Unit Price with JCT: | ¥350.90000 |


