


8908 | |
---|---|
DigiKey Part Number | 36-8908-ND |
Manufacturer | |
Manufacturer Product Number | 8908 |
Description | LED HOLDER TRI-LEAD PVC BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Tri-Lead LED Standoff Black PVC 0.260" (6.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Black | |
Length | 0.260" (6.60mm) | |
LED | Tri-Lead | |
Material | PVC |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ¥17.07100 | ¥17,071 |
Unit Price without JCT: | ¥17.07100 |
---|---|
Unit Price with JCT: | ¥18.77810 |