#10 Shoulder Washer 0.156" (3.96mm) 5/32" Thick Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3107

DigiKey Part Number
36-3107-ND
Manufacturer
Manufacturer Product Number
3107
Description
WASHER SHOULDER #10 NYLON
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
#10 Shoulder Washer 0.156" (3.96mm) 5/32" Thick Nylon
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Thread/Screw/Hole Size
#10
Diameter - Inside
0.200" (5.08mm)
Diameter - Outside
0.438" (11.13mm) 7/16"
Diameter - Shoulder
0.260" (6.60mm)
Thickness - Overall
0.156" (3.96mm) 5/32"
Length - Below Head
0.093" (2.36mm)
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,964
Factory Stock: 17,000
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥46.00000¥46
10¥34.50000¥345
25¥30.76000¥769
100¥26.04000¥2,604
500¥21.55000¥10,775
1,000¥19.91000¥19,910
2,500¥17.96920¥44,923
5,000¥16.65740¥83,287
Manufacturers Standard Package
Unit Price without JCT:¥46.00000
Unit Price with JCT:¥50.60000