
1156 | |
|---|---|
DigiKey Part Number | 36-1156-ND |
Manufacturer | |
Manufacturer Product Number | 1156 |
Description | RND STANDOFF #10-32 ACETAL 3/4" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #10-32 Acetal 0.750" (19.05mm) 3/4" |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.750" (19.05mm) 3/4" | |
Length - Overall | 0.750" (19.05mm) 3/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥167.85900 | ¥167,859 |
| Unit Price without JCT: | ¥167.85900 |
|---|---|
| Unit Price with JCT: | ¥184.64490 |

