
11303 | |
---|---|
DigiKey Part Number | 36-11303-ND |
Manufacturer | |
Manufacturer Product Number | 11303 |
Description | TERM TURRET SINGLE L=4.93MM TIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Terminal Turret Connector Single End 0.194" (4.93mm) Tin |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Single End | |
Number of Turrets | Double | |
Length - Above Board | 0.194" (4.93mm) | |
Length - Below Flange | 0.140" (3.56mm) | |
Length - Overall | 0.334" (8.48mm) | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Flange Diameter | 0.172" (4.37mm) | |
Diameter - Turret Head | 0.093" (2.36mm) | |
Staking Side OD | - | |
Staking Side ID | - | |
Mounting Hole Diameter | 0.136" (3.45mm) | |
Board Thickness | 0.062" (1.57mm) | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Insulation | Insulated | |
Material - Insulation | Polytetrafluoroethylene (PTFE) | |
Insulation Color | White |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥420.00000 | ¥420 |
10 | ¥317.60000 | ¥3,176 |
25 | ¥285.04000 | ¥7,126 |
100 | ¥242.89000 | ¥24,289 |
500 | ¥221.08600 | ¥110,543 |
Unit Price without JCT: | ¥420.00000 |
---|---|
Unit Price with JCT: | ¥462.00000 |