
83-7145-0415 | |
---|---|
DigiKey Part Number | KE1802-ND |
Manufacturer | |
Manufacturer Product Number | 83-7145-0415 |
Description | SOLDER SILVER 24AWG .35OZ TUBE |
Customer Reference | |
Detailed Description | Leaded Rosin Activated (RA) Wire Solder Sn62Pb36Ag2 (62/36/2) 24 AWG, 25 SWG Tube, 0.35 oz (10g) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kester Solder | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Wire Solder | |
Composition | Sn62Pb36Ag2 (62/36/2) | |
Diameter | - | |
Melting Point | 361°F (183°C) | |
Flux Type | Rosin Activated (RA) | |
Wire Gauge | 24 AWG, 25 SWG | |
Process | Leaded | |
Form | Tube, 0.35 oz (10g) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Shipping Info | - | |
Weight | 0.022 lb (9.98 g) |