
25-7068-0674 | |
---|---|
DigiKey Part Number | 25-7068-0674-ND |
Manufacturer | |
Manufacturer Product Number | 25-7068-0674 |
Description | SOLDER FLUX-CORED/OR421 .086 4 L |
Customer Reference | |
Detailed Description | Lead Free Water Soluble Wire Solder Sn96.5Ag3Cu0.5 (96.5/3/0.5) 11 AWG, 14 SWG Spool, 4 lbs (1.81kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kester Solder | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Sn96.5Ag3Cu0.5 (96.5/3/0.5) | |
Diameter | 0.086" (2.18mm) | |
Melting Point | 423 ~ 424°F (217 ~ 218°C) | |
Flux Type | Water Soluble | |
Wire Gauge | 11 AWG, 14 SWG | |
Process | Lead Free | |
Form | Spool, 4 lbs (1.81kg) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 50°F ~ 104°F (10°C ~ 40°C) | |
Shipping Info | - | |
Base Product Number |