
VE1206K121R035 | |
|---|---|
DigiKey Part Number | 399-VE1206K121R035TR-ND - Tape & Reel (TR) 399-VE1206K121R035CT-ND - Cut Tape (CT) 399-VE1206K121R035DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VE1206K121R035 |
Description | VARISTOR 56V 120A 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 56 V 120 A Varistor 1 Circuit Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VE1206K121R035 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 35 V | |
Maximum DC Volts | 45 V | |
Varistor Voltage (Min) | 50.4 V | |
Varistor Voltage (Typ) | 56 V | |
Varistor Voltage (Max) | 61.6 V | |
Current - Surge | 120 A | |
Energy | 0.6J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 400 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥61.00000 | ¥61 |
| 10 | ¥43.20000 | ¥432 |
| 25 | ¥38.36000 | ¥959 |
| 100 | ¥33.09000 | ¥3,309 |
| 250 | ¥30.57200 | ¥7,643 |
| 500 | ¥29.05600 | ¥14,528 |
| 1,000 | ¥27.80800 | ¥27,808 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥26.49080 | ¥66,227 |
| 5,000 | ¥25.69660 | ¥128,483 |
| 7,500 | ¥25.29893 | ¥189,742 |
| 12,500 | ¥24.85856 | ¥310,732 |
| 17,500 | ¥24.60109 | ¥430,519 |
| 25,000 | ¥24.35344 | ¥608,836 |
| Unit Price without JCT: | ¥61.00000 |
|---|---|
| Unit Price with JCT: | ¥67.10000 |











