
VE0603K300R025 | |
|---|---|
DigiKey Part Number | VE0603K300R025-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VE0603K300R025 |
Description | VARISTOR 39V 30A 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 39 V 30 A Varistor 1 Circuit Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VE0603K300R025 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Maximum AC Volts | 25 V | |
Maximum DC Volts | 31 V | |
Varistor Voltage (Min) | 35.1 V | |
Varistor Voltage (Typ) | 39 V | |
Varistor Voltage (Max) | 42.9 V | |
Current - Surge | 30 A | |
Energy | 0.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 165 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21,000 | ¥12.61600 | ¥264,936 |
| Unit Price without JCT: | ¥12.61600 |
|---|---|
| Unit Price with JCT: | ¥13.87760 |

