USEQGCD_series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USEQGCDAR12100

DigiKey Part Number
399-USEQGCDAR12100-ND
Manufacturer
Manufacturer Product Number
USEQGCDAR12100
Description
SENSOR R-12 VOLTAGE OUTPUT
Customer Reference
Detailed Description
Dichlorodifluoromethane (R-12) Sensor Voltage
Datasheet
 Datasheet
EDA/CAD Models
USEQGCDAR12100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Last Time Buy
Type
Dichlorodifluoromethane (R-12)
Accuracy
-
Output
Voltage
Operating Temperature
-40°C ~ 85°C
Voltage - Supply
2.7V ~ 8V
Current - Supply
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 2026/02/05
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
50¥24,326.42000¥1,216,321
Manufacturers Standard Package
Unit Price without JCT:¥24,326.42000
Unit Price with JCT:¥26,759.06200