AD9707 TxDAC® 14 Bit 175M Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD9707-DPG2-EBZ

DigiKey Part Number
505-AD9707-DPG2-EBZ-ND
Manufacturer
Manufacturer Product Number
AD9707-DPG2-EBZ
Description
EVAL BOARD FOR AD9707
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
AD9707 TxDAC® 14 Bit 175M Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Bulk
Part Status
Active
Number of DAC's
1
Number of Bits
14
Sampling Rate (Per Second)
175M
Data Interface
Parallel
Settling Time
11ns
DAC Type
Current
Utilized IC / Part
AD9707
Contents
Board(s), Cable(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥140,794.00000¥140,794
Manufacturers Standard Package
Unit Price without JCT:¥140,794.00000
Unit Price with JCT:¥154,873.40000