
TRS5-30BSR01E | |
---|---|
DigiKey Part Number | 399-TRS5-30BSR01E-ND |
Manufacturer | |
Manufacturer Product Number | TRS5-30BSR01E |
Description | KEMET, TRS-, TEMPERATURE SENSORS |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Thermostat 86°F (30°C) SPST-NC Rectangular Case Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | TRS5-30BSR01E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NC | |
Switching Temperature | 86°F (30°C) | |
Reset Temperature | - | |
Current Rating - AC | 0.55A (140V) | |
Current Rating - DC | 0.55A (200V) | |
Tolerance | ±4.5°F (±2.5°C) | |
Switching Cycles | 100K | |
Termination Style | Wire Leads | |
Mounting Type | Free Hanging | |
Package / Case | Rectangular Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥2,734.00000 | ¥2,734 |
5 | ¥2,490.40000 | ¥12,452 |
10 | ¥2,400.00000 | ¥24,000 |
25 | ¥2,291.72000 | ¥57,293 |
50 | ¥2,217.76000 | ¥110,888 |
100 | ¥2,149.87000 | ¥214,987 |
500 | ¥2,013.09800 | ¥1,006,549 |
Unit Price without JCT: | ¥2,734.00000 |
---|---|
Unit Price with JCT: | ¥3,007.40000 |