
T598D227M006ATE040 | |
|---|---|
DigiKey Part Number | 399-T598D227M006ATE040TR-ND - Tape & Reel (TR) 399-T598D227M006ATE040CT-ND - Cut Tape (CT) 399-T598D227M006ATE040DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T598D227M006ATE040 |
Description | CAP TANT POLY 220UF 6.3V 2917 |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T598D227M006ATE040 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 40mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥410.00000 | ¥410 |
| 10 | ¥280.20000 | ¥2,802 |
| 50 | ¥228.80000 | ¥11,440 |
| 100 | ¥212.92000 | ¥21,292 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥186.04200 | ¥93,021 |
| 1,000 | ¥177.71900 | ¥177,719 |
| 1,500 | ¥173.55067 | ¥260,326 |
| 2,500 | ¥168.93040 | ¥422,326 |
| 3,500 | ¥166.22800 | ¥581,798 |
| 5,000 | ¥163.62900 | ¥818,145 |
| Unit Price without JCT: | ¥410.00000 |
|---|---|
| Unit Price with JCT: | ¥451.00000 |

